This industrial DC/DC controller features a quad terminal configuration and operates within a temperature range of -40°C to 125°C. It has a maximum input voltage of 26V and a minimum input voltage of 4.5V. The device is packaged in a QFN-64 format, which is a type of quad flat no-lead package.
Microchip MIC45212-2YMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC45212-2YMP to view detailed technical specifications.
No datasheet is available for this part.