Microchip MIC45404YMP-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N54 |
| Width | 6 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5.1 |
| Number of Outputs | 9 |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC45404YMP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.