The MIC4606-2YML is a quad full bridge based MOSFET driver from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 16-pin QFN package. The device has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 5.25V and 16V, respectively. The MIC4606-2YML is compliant with TS 16949 and is suitable for use in power management applications.
Microchip MIC4606-2YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Screening Level | TS 16949 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4606-2YML to view detailed technical specifications.
No datasheet is available for this part.