Microchip MIC4680-3.3BMTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 34V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SuperSwitcher™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4680-3.3BMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.