Microchip MIC4681YM technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SuperSwitcher™ |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4681YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
