Adjustable DC-DC controller and regulator for step-down conversion. Features a 1A output current capability and a wide input voltage range from 4V to 30V. Delivers a minimum output voltage of 1.23V with a maximum of 31.62V, achieving up to 85% efficiency. This surface-mount component is housed in an 8-pin SOIC package, operating within a temperature range of -40°C to 125°C.
Microchip MIC4690YM technical specifications.
| Package/Case | SOP |
| Current Rating | 1A |
| Efficiency | 85% |
| Height | 1.63mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 34V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 31.62V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperSwitcher™ |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4690YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
