The MIC47100YML is an adjustable linear voltage regulator with a minimum output voltage of 0.8V and a maximum output voltage of 2V. It can supply a maximum output current of 1A. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MIC47100YML is packaged in an MLF-8 package.
Microchip MIC47100YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 2 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.08 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC47100YML to view detailed technical specifications.
No datasheet is available for this part.