Adjustable positive LDO regulator offering 0.8V to 2V output voltage range with a maximum output current of 1A. Features a nominal dropout voltage of 0.08V and a maximum dropout voltage of 0.25V. Operates across a temperature range of -40°C to 125°C. Housed in an 8-terminal PDSO package with dual terminal positions.
Microchip MIC47100YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 2 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.08 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC47100YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.