
The MIC4720YML-TR is a surface mount DC/DC controller with a single adjustable output. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum switching frequency of 2MHz and can supply up to 2A of output current. It is available in a 3 X 3 MM, lead-free MLF-12 package, packaged in tape and reel quantities of 5000.
Microchip MIC4720YML-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4720YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
