High-efficiency 2A DC/DC switching regulator with a maximum switching frequency of 2MHz. Features a wide input voltage range of 2.7V to 5.5V and an adjustable output voltage from 1V to 5.5V. Delivers up to 94% efficiency and operates across a temperature range of -40°C to 125°C. Packaged in a 10-lead MSOP for surface mounting, this lead-free component is RoHS compliant.
Microchip MIC4720YMME technical specifications.
| Package/Case | MSOP |
| Efficiency | 94% |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 570uA |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4720YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.