
The MIC4826BMM is a surface mount interface IC packaged in an MSOP-8 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 21uA. The device is not RoHS compliant and contains lead. It is available in bulk packaging.
Microchip MIC4826BMM technical specifications.
| Package/Case | MSOP |
| Frequency | 60Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 21uA |
| Operating Supply Current | 21uA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4826BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
