Microchip MIC4826BMM TR technical specifications.
| Driver Type | EL Lamp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 8 |
| Package/Case | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC4826BMM TR to view detailed technical specifications.
No datasheet is available for this part.