Microchip MIC4827BMM technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 3.8R |
| Frequency | 60Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 21uA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4827BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
