The MIC4834YML is an automotive-grade EL display driver from Microchip, operating within a temperature range of -40°C to 125°C. It features a 3x3mm MLF-10 package, compliant with ROHS standards. This device is designed to work with a supply voltage between 2.3V and 5.8V, and it has 10 terminals. The driver is a single-function IC, suitable for use in automotive applications.
Microchip MIC4834YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.8 |
| Interface IC Type | EL DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4834YML to view detailed technical specifications.
No datasheet is available for this part.