
The MIC49150-1.2YMM-TR is a 1.2V linear voltage regulator with a maximum output current of 1.5A. It features a dropout voltage of 280mV and is available in a RoHS compliant, MSOP-8 package. The regulator operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. It is also lead free and RoHS compliant.
Microchip MIC49150-1.2YMM-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC49150-1.2YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
