Microchip MIC49150BU technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.9 to 5V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.13@750mA|0.28@1500mAV |
| Maximum Dropout Voltage @ Current | 0.2@750mA|0.4@1500mAV |
| Accuracy | ±1% |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 1% |
| Junction to Case | 2°C/W |
| Reference Voltage | 0.909V |
| Typical Bias Voltage | 3 to 6.5VDC |
| Typical Ground Current @ Full Load | 15mA |
| Typical PSRR | 57dB |
| Typical Output Capacitance | 1uF |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC49150BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.