Adjustable positive linear voltage regulator (LDO) with 1.5A output current capability. Features a 0.9V to 5V adjustable output voltage range with 1% accuracy and a low 280mV dropout voltage at 1.5A. Operates from a 1.4V to 6.5V input voltage, offering a minimum output voltage of 900mV. This surface mount component is designed for a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Microchip MIC49150WR technical specifications.
| Accuracy | 1% |
| Current Rating | 1.5A |
| Dropout Voltage | 280mV |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC49150WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
