Positive adjustable LDO regulator, offering a 1.5A maximum output current with an output voltage range from 0.9V to 5V. Features a 1% output voltage accuracy and a low dropout voltage of 280mV. Operates with a maximum input voltage of 6.5V and is housed in an 8-pin MSOP package for surface mounting. This RoHS compliant component boasts a wide operating temperature range of -40°C to 125°C.
Microchip MIC49150YMM technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 280mV |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC49150YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
