Microchip MIC49500WR technical specifications.
| Dropout Voltage | 290mV |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC49500WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
