Microchip MIC5013YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Turn-Off Delay Time | 4us |
| Turn-On Delay Time | 60us |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5013YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
