
The MIC5014YN is an industrial-grade gate driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in an 8-pin PDIP package with a width of 7.62mm and a length of 9.525mm. The IC has a single function and is designed for use with supply voltages between 2.75V and 30V. It is suitable for use in a variety of applications, including those requiring a buffer or inverter-based MOSFET driver.
Microchip MIC5014YN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5014YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.