Microchip MIC5016YN technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5016YN to view detailed technical specifications.
No datasheet is available for this part.