
Single-channel, low-side gate driver IC for surface mount applications. Features a 150kHz maximum operating frequency with 400ns turn-on and 900ns turn-off delay times. Operates from an 11V to 50V supply voltage, drawing 800uA of supply current. Packaged in an 8-pin SOIC with dimensions of 4.93mm length, 3.94mm width, and 1.48mm height. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Microchip MIC5020YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 500ns |
| Frequency | 150kHz |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Turn-Off Delay Time | 900ns |
| Turn-On Delay Time | 400ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5020YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
