Microchip MIC502BM technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC502BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
