This BIPOLAR IC is packaged in a SOIC case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has an output current of 10mA. The IC is available in a tape and reel packaging format with a quantity of 2500 units per reel.
Microchip MIC502BMTR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC502BMTR to view detailed technical specifications.
No datasheet is available for this part.