
Brushless DC motor controller IC featuring a parallel interface and a single output. Operates with a minimum supply voltage of 4V and a maximum of 13.2V, supporting a maximum supply current of 1.5mA. Designed for surface mount installation in a SOIC package, this bipolar technology component offers a maximum duty cycle of 73% and a maximum operating frequency of 90Hz. It handles a maximum output current of 10mA and operates within a temperature range of -40°C to 85°C.
Microchip MIC502YM technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Duty Cycle | 73% |
| Max Frequency | 90Hz |
| Max Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Type | Integrated Circuit (IC) |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC502YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
