
Brushless DC motor controller IC featuring bipolar technology, designed for through-hole mounting in a DIP package. Operates with a minimum supply voltage of 4V and a maximum of 13.2V, supporting a frequency of 90Hz. Offers one output with a maximum output current of 10mA and a low output voltage of 300mV, suitable for applications requiring up to 0.025A motor drive. This integrated circuit boasts a maximum power dissipation of 740mW and operates within a temperature range of -40°C to 85°C.
Microchip MIC502YN technical specifications.
| Package/Case | DIP |
| Frequency | 90Hz |
| Height | 3.43mm |
| Interface | Parallel |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Type | Integrated Circuit (IC) |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC502YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
