Industrial temperature grade buffer or inverter based MOSFET driver with a supply voltage range of 2.7V to 30V. Features a dual terminal position and a single function, housed in an 8-terminal S-PDSO-N8 package measuring 3mm x 3mm. Operating temperature range spans from -40°C to 85°C.
Microchip MIC5060YML-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5060YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.