Microchip MIC5157BM TR technical specifications.
| Type | Regulator Controller |
| Input Voltage | 3 to 36V |
| Output Type | Fixed |
| Output Voltage | 3.3|5|12V |
| Operation Mode | Linear |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 10mA |
| Pin Count | 14 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5157BM TR to view detailed technical specifications.
No datasheet is available for this part.