The MIC5159YM6 is a specialized IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.65V. The IC is packaged in a lead-free SOT-23-6 package, measuring 1.6mm in width and 2.9mm in length. It features a dual terminal position and has a single function. The IC is designed for use in automotive-grade applications.
Microchip MIC5159YM6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5159YM6 to view detailed technical specifications.
No datasheet is available for this part.