Microchip MIC5163YMM technical specifications.
| Package/Case | MSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5163YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.