Microchip MIC5191YMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5191YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
