The MIC5201-4.8BMTR is an 8-pin dual linear voltage regulator from Microchip. It has a nominal output voltage of 4.85V and a maximum output current of 0.2A. The device is rated for operation over a temperature range of -40°C to 125°C. It is packaged in a R-PDSO-G8 JEDEC package with a width of 3.9mm and a length of 4.9mm.
Microchip MIC5201-4.8BMTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.85 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5201-4.8BMTR to view detailed technical specifications.
No datasheet is available for this part.