
Positive fixed output voltage regulator, 3.3V, with a maximum output current of 80mA. Features a low dropout voltage of 300mV and an output voltage accuracy of 3%. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 16V, within an operating temperature range of -40°C to 125°C. This surface mount component is supplied in a SOT-143 package, measuring 3.05mm x 1.4mm x 1.02mm, and is RoHS compliant.
Microchip MIC5203-3.3YM4-TR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-143 |
| Dropout Voltage | 300mV |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5203-3.3YM4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
