
Positive fixed 3.3V output voltage regulator with 80mA maximum output current. Features a 0.6V dropout voltage and 3% accuracy. Operates from a 2.5V to 16V input voltage range. Packaged in a compact SOT-23-5 (PDSO5) surface mount case, measuring 2.9mm x 1.6mm x 1.1mm. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Microchip MIC5203-3.3YM5-TR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5203-3.3YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
