Microchip MIC5203-3.8YM4-TR technical specifications.
| Package/Case | TO-253-4 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5203-3.8YM4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
