Microchip MIC5203-4.7BM4TR technical specifications.
| Package/Case | TO-253-4 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.7V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5203-4.7BM4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
