
Microchip MIC5205-5.0YM5 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5205-5.0YM5 to view detailed technical specifications.
No datasheet is available for this part.