The MIC5205YM5 is a 5-pin linear voltage regulator with a dropout voltage of 0.35V. It operates over a temperature range of -40°C to 125°C. The device has a maximum output current of 0.15A. It is packaged in a lead-free SOT-23 package with 5 pins.
Microchip MIC5205YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Number of Functions | 1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5205YM5 to view detailed technical specifications.
No datasheet is available for this part.