
The MIC5207-5.0BM5TR is a single-output linear voltage regulator with a maximum output current of 180mA and a maximum output voltage of 5V. It operates from a minimum supply voltage of 2.5V and a maximum supply voltage of 16V, with a dropout voltage of 165mV. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Microchip MIC5207-5.0BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 180A |
| Dropout Voltage | 165mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5207-5.0BM5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
