Positive fixed output linear voltage regulator, 3.3V nominal output voltage with 1% accuracy. Features a maximum output current of 500mA and a dropout voltage of 350mV. Operates with an input voltage range from 2.5V to 16V. Packaged in a 4-pin SOT-223 surface mount configuration, measuring 6.5mm in length, 3.5mm in width, and 1.6mm in height. Suitable for operation across a temperature range of -40°C to 125°C.
Microchip MIC5209-3.3YSTR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 350mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5209-3.3YSTR to view detailed technical specifications.
No datasheet is available for this part.
