
Adjustable positive LDO regulator with 500mA output current and 1% accuracy. Features a low dropout voltage of 350mV, supporting input voltages from 2.5V to 16V and adjustable output voltages from 2.5V to 5V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a TO-263-5 surface-mount case with dimensions of 10.67mm x 9.17mm x 4.59mm. Offers a Power Supply Rejection Ratio (PSRR) of 75dB and is RoHS compliant.
Microchip MIC5209YU technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 350mV |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5209YU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
