Microchip MIC5211-3.3/5.0BM6TR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5211-3.3/5.0BM6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
