Microchip MIC5213-2.7YC5-TR technical specifications.
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5213-2.7YC5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
