
The MIC5216-5.0YMM-TR is a single-output linear voltage regulator with a dropout voltage of 300mV and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is available in a lead-free MSOP-8 package. The device is RoHS compliant and features a power supply rejection ratio of 75dB and a quiescent current of 3uA. It is suitable for use in a variety of applications, including those requiring a stable 5V output voltage.
Microchip MIC5216-5.0YMM-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5216-5.0YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
