
Fixed 3.3V positive linear voltage regulator with 500mA output current. Features a low dropout voltage of 350mV and a maximum input voltage of 12V. Operates within a temperature range of -40°C to 125°C. Surface mountable in a VQFN package, supplied on tape and reel. RoHS compliant.
Microchip MIC5219-3.3YML-TR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5219-3.3YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
