Microchip MIC5219-5.0BMMTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5219-5.0BMMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
