
5V, 0.5A linear voltage regulator IC with a 5-terminal SOT23-5 package. Features a 2.5V to 12V input voltage range and a fixed 5V output voltage with a maximum dropout of 0.6V. Offers a 0.5A maximum output current and operates within a -40°C to 125°C temperature range. Package dimensions are 1.6mm width and 2.9mm length.
Microchip MIC5219-5.0YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5219-5.0YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.