The MIC5219-5.0YMT is a 5V linear voltage regulator with a maximum output current of 0.5A. It operates over a wide input voltage range of 2.5V to 12V and has a dropout voltage of up to 0.6V. The device is packaged in a 2 x 2 mm, lead-free MLF-6 package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The operating temperature range is from -40°C to 125°C.
Microchip MIC5219-5.0YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5219-5.0YMT to view detailed technical specifications.
No datasheet is available for this part.