
Positive fixed output voltage regulator, 3.3V nominal output, with 2% output voltage accuracy. Features a low dropout voltage of 100mV and a maximum output current of 10mA. Operates with a minimum input voltage of 2.7V and a maximum supply voltage of 7V. This surface mount component is housed in a compact TSOT package, measuring 2.9mm in length, 1.6mm in width, and 0.87mm in height. RoHS compliant with a wide operating temperature range of -40°C to 125°C.
Microchip MIC5232-3.3YD5-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 100mV |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 1.8uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5232-3.3YD5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
